
SFR10EZPJ750 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPJ750TR-ND - Tape & Reel (TR) 846-SFR10EZPJ750CT-ND - Cut Tape (CT) 846-SFR10EZPJ750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPJ750 |
Description | RES 75 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,52000 | R2,52 |
| 10 | R1,19300 | R11,93 |
| 25 | R0,92080 | R23,02 |
| 50 | R0,77300 | R38,65 |
| 100 | R0,65700 | R65,70 |
| 250 | R0,54040 | R135,10 |
| 500 | R0,47320 | R236,60 |
| 1 000 | R0,42010 | R420,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,34317 | R1 715,85 |

