12V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323

ESD3V3D3A-TP

DigiKey Part Number
353-ESD3V3D3A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD3V3D3A-TP
Description
TVS DIODE 3.3VWM 12VC SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
185pF @ 1MHz
Operating Temperature
-45°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,38286R4 148,58
6 000R1,25013R7 500,78
9 000R1,18244R10 641,96
15 000R1,10635R16 595,25
21 000R1,06127R22 286,67
30 000R1,01745R30 523,50
75 000R0,92126R69 094,50
150 000R0,88221R132 331,50
Manufacturers Standard Package