


ESD3V3D5B-TP | |
|---|---|
DigiKey Part Number | ESD3V3D5B-TPMSTR-ND - Tape & Reel (TR) ESD3V3D5B-TPMSCT-ND - Cut Tape (CT) ESD3V3D5B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD3V3D5B-TP |
Description | TVS DIODE 3.3VWM 12VC SOD523 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.2V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 96W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,07000 | R8,07 |
| 10 | R5,22600 | R52,26 |
| 100 | R2,60460 | R260,46 |
| 500 | R2,23494 | R1 117,47 |
| 1 000 | R1,94926 | R1 949,26 |
| 2 000 | R1,90138 | R3 802,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R1,47875 | R11 830,00 |
| 16 000 | R1,44918 | R23 186,88 |
| 24 000 | R1,21829 | R29 238,96 |










