


DZ23C39HE3-TP | |
|---|---|
DigiKey Part Number | 353-DZ23C39HE3-TPTR-ND - Tape & Reel (TR) 353-DZ23C39HE3-TPCT-ND - Cut Tape (CT) 353-DZ23C39HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C39HE3-TP |
Description | DIODE ZENER ARRAY 39V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 39 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 39 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 29 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R3,10900 | R31,09 |
| 100 | R1,94250 | R194,25 |
| 500 | R1,43406 | R717,03 |
| 1 000 | R1,26921 | R1 269,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,05910 | R3 177,30 |
| 6 000 | R0,95301 | R5 718,06 |
| 9 000 | R0,89892 | R8 090,28 |
| 15 000 | R0,83807 | R12 571,05 |
| 21 000 | R0,80202 | R16 842,42 |
| 30 000 | R0,76697 | R23 009,10 |
| 75 000 | R0,69003 | R51 752,25 |
| 150 000 | R0,64249 | R96 373,50 |

