DL5237B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: R0,86495
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: R0,75618
Datasheet
Zener Diode 8.2 V 500 mW ±5% Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 500 mW ±5% Surface Mount Mini MELF
Micro Commercial Components Corporate Video

DL5237B-TP

DigiKey Part Number
353-DL5237B-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DL5237B-TP
Description
DIODE ZENER 8.2V 500MW MINI MELF
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Surface Mount Mini MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes