TIP30C-BP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 2 306
Unit Price: R21,68000
Datasheet
Bipolar (BJT) Transistor PNP 100 V 1 A 3MHz 30 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 100 V 1 A 3MHz 30 W Through Hole TO-220AB
TO-220-3

TIP30C-BP

DigiKey Part Number
353-TIP30C-BP-ND
Manufacturer
Manufacturer Product Number
TIP30C-BP
Description
TRANS PNP 100V 1A TO-220AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 3MHz 30 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 125mA, 1A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 200mA, 4V
Power - Max
30 W
Frequency - Transition
3MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes