


AZ23C4V3HE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23C4V3HE3-TPTR-ND - Tape & Reel (TR) 353-AZ23C4V3HE3-TPCT-ND - Cut Tape (CT) 353-AZ23C4V3HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C4V3HE3-TP |
Description | DIODE ZENER ARRAY 4.3V SOT-23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.3 V 300 mW ±6.98% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.3 V | |
Tolerance | ±6.98% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,71000 | R5,71 |
| 10 | R3,47800 | R34,78 |
| 100 | R2,17780 | R217,78 |
| 500 | R1,61218 | R806,09 |
| 1 000 | R1,42935 | R1 429,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,19633 | R3 588,99 |
| 6 000 | R1,07876 | R6 472,56 |
| 9 000 | R1,01883 | R9 169,47 |
| 15 000 | R0,95141 | R14 271,15 |
| 21 000 | R0,91147 | R19 140,87 |
| 30 000 | R0,87264 | R26 179,20 |
| 75 000 | R0,78741 | R59 055,75 |
| 150 000 | R0,73518 | R110 277,00 |

