Zener Diode 24 V 200 mW ±6% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 200 mW ±6% Surface Mount SOT-323
SOT 323
Micro Commercial Components Corporate Video

BZX84C24W-TP

DigiKey Part Number
BZX84C24W-TPMSTR-ND - Tape & Reel (TR)
BZX84C24W-TPMSCT-ND - Cut Tape (CT)
BZX84C24W-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C24W-TP
Description
DIODE ZENER 24V 200MW SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±6% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 300
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R2,15100R21,51
100R1,33760R133,76
500R0,97664R488,32
1 000R0,85952R859,52
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,71031R2 130,93
6 000R0,63488R3 809,28
9 000R0,59639R5 367,51
15 000R0,55309R8 296,35
21 000R0,52742R11 075,82
30 000R0,50246R15 073,80
75 000R0,44764R33 573,00
150 000R0,41376R62 064,00
300 000R0,38527R115 581,00
Manufacturers Standard Package