
1.5KE550CA-TP | |
|---|---|
DigiKey Part Number | 353-1.5KE550CA-TP-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE550CA-TP |
Description | TVS DIODE 467VWM 760VC DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 2A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | R9,06492 | R10 877,90 |

