
B5818WHE3-TP | |
|---|---|
DigiKey Part Number | 353-B5818WHE3-TPTR-ND - Tape & Reel (TR) 353-B5818WHE3-TPCT-ND - Cut Tape (CT) 353-B5818WHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5818WHE3-TP |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 30 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,05000 | R6,05 |
| 10 | R3,68000 | R36,80 |
| 100 | R2,31390 | R231,39 |
| 500 | R1,71636 | R858,18 |
| 1 000 | R1,52311 | R1 523,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,27699 | R3 830,97 |
| 6 000 | R1,15281 | R6 916,86 |
| 9 000 | R1,08950 | R9 805,50 |
| 15 000 | R1,01829 | R15 274,35 |
| 21 000 | R0,97611 | R20 498,31 |
| 30 000 | R0,93511 | R28 053,30 |
| 75 000 | R0,84510 | R63 382,50 |
| 150 000 | R0,79819 | R119 728,50 |



