SMA2EZ27D5HE3-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,12729
Datasheet

Similar


onsemi
In Stock: 26 995
Unit Price: R0,29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,11054
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,13749
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 798
Unit Price: R0,41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,13749
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 921
Unit Price: R0,22000
Datasheet
Zener Diode 27 V 2 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 2 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA2EZ27D5HE3-TP

DigiKey Part Number
353-SMA2EZ27D5HE3-TP-ND
Manufacturer
Manufacturer Product Number
SMA2EZ27D5HE3-TP
Description
DIODE ZENER 27V 2W DO214AC
Customer Reference
Detailed Description
Zener Diode 27 V 2 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes