BZT52C5V6L3PHE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,68938
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: R0,49152
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: R0,41590
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 30 729
Unit Price: R1,85000
Datasheet
Zener Diode 5.6 V 150 mW ±7.14% Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C5V6L3PHE3-TP

DigiKey Part Number
353-BZT52C5V6L3PHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C5V6L3PHE3-TP
Description
IC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 150 mW ±7.14% Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7.14%
Power - Max
150 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,71447R7 144,70
20 000R0,64856R12 971,20
30 000R0,61495R18 448,50
50 000R0,57718R28 859,00
70 000R0,55481R38 836,70
100 000R0,53306R53 306,00
250 000R0,48533R121 332,50
Manufacturers Standard Package