
BZT52C39L3PHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C39L3PHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C39L3PHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C39L3PHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C39L3PHE3-TP |
Description | DIODE ZENER 39V 150MW DFN1006-2L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 150 mW ±5.13% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,23500 | R22,35 |
| 100 | R1,59970 | R159,97 |
| 500 | R1,17360 | R586,80 |
| 1 000 | R1,00690 | R1 006,90 |
| 2 000 | R0,91918 | R1 838,36 |
| 5 000 | R0,79278 | R3 963,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,56008 | R5 600,80 |
| 20 000 | R0,55453 | R11 090,60 |
| 30 000 | R0,53306 | R15 991,80 |
| 50 000 | R0,48533 | R24 266,50 |

