Parametric Equivalent

BZT52C11L3PHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C11L3PHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C11L3PHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 150 mW ±5.45% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,71447 | R7 144,70 |
| 20 000 | R0,64856 | R12 971,20 |
| 30 000 | R0,61495 | R18 448,50 |
| 50 000 | R0,57718 | R28 859,00 |
| 70 000 | R0,55481 | R38 836,70 |
| 100 000 | R0,53306 | R53 306,00 |
| 250 000 | R0,48533 | R121 332,50 |


