



BZT52B75JS-TP | |
|---|---|
DigiKey Part Number | BZT52B75JS-TPMSTR-ND - Tape & Reel (TR) BZT52B75JS-TPMSCT-ND - Cut Tape (CT) BZT52B75JS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B75JS-TP |
Description | DIODE ZENER 75V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,72200 | R27,22 |
| 100 | R1,70060 | R170,06 |
| 500 | R1,24954 | R624,77 |
| 1 000 | R1,10369 | R1 103,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,91767 | R2 753,01 |
| 6 000 | R0,82376 | R4 942,56 |
| 9 000 | R0,77584 | R6 982,56 |
| 15 000 | R0,72194 | R10 829,10 |
| 21 000 | R0,69001 | R14 490,21 |
| 30 000 | R0,65896 | R19 768,80 |
| 75 000 | R0,59078 | R44 308,50 |
| 150 000 | R0,54865 | R82 297,50 |
| 300 000 | R0,52513 | R157 539,00 |

