BZT52B4V7HE3-TP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,55252
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 955
Unit Price: R2,18000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 146
Unit Price: R2,02000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,78290
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4 380
Unit Price: R2,86000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: R0,71031
Datasheet
Zener Diode 4.7 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B4V7HE3-TP

DigiKey Part Number
353-BZT52B4V7HE3-TPTR-ND - Tape & Reel (TR)
353-BZT52B4V7HE3-TPCT-ND - Cut Tape (CT)
353-BZT52B4V7HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B4V7HE3-TP
Description
DIODE ZENER 4.7V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
78 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,86000R3,86
10R2,33600R23,36
100R1,44350R144,35
500R1,05664R528,32
1 000R0,93111R931,11
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,77091R2 312,73
Manufacturers Standard Package