Parametric Equivalent



BZT52B27BS-13P | |
|---|---|
DigiKey Part Number | 353-BZT52B27BS-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B27BS-13P |
Description | IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 400 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 75 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,50770 | R5 077,00 |
| 20 000 | R0,45812 | R9 162,40 |
| 30 000 | R0,43283 | R12 984,90 |
| 50 000 | R0,40439 | R20 219,50 |
| 70 000 | R0,38755 | R27 128,50 |
| 100 000 | R0,37117 | R37 117,00 |
| 250 000 | R0,33522 | R83 805,00 |
| 500 000 | R0,31508 | R157 540,00 |


