


BZT52B24JSHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B24JSHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B24JSHE3-TPCT-ND - Cut Tape (CT) 353-BZT52B24JSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B24JSHE3-TP |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,80600 | R28,06 |
| 100 | R1,74930 | R174,93 |
| 500 | R1,28718 | R643,59 |
| 1 000 | R1,13729 | R1 137,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,94635 | R2 839,05 |
| 6 000 | R0,84992 | R5 099,52 |
| 9 000 | R0,80075 | R7 206,75 |
| 15 000 | R0,74543 | R11 181,45 |
| 21 000 | R0,71265 | R14 965,65 |
| 30 000 | R0,68078 | R20 423,40 |
| 75 000 | R0,61080 | R45 810,00 |
| 150 000 | R0,56756 | R85 134,00 |
| 300 000 | R0,54613 | R163 839,00 |


