


BZT52C24SHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C24SHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C24SHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C24SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24SHE3-TP |
Description | DIODE ZENER 24V 200MW SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,48700 | R24,87 |
| 100 | R1,54760 | R154,76 |
| 500 | R1,13494 | R567,47 |
| 1 000 | R1,00118 | R1 001,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,83034 | R2 491,02 |
| 6 000 | R0,74411 | R4 464,66 |
| 9 000 | R0,70011 | R6 300,99 |
| 15 000 | R0,65062 | R9 759,30 |
| 21 000 | R0,62128 | R13 046,88 |
| 30 000 | R0,59276 | R17 782,80 |


