
SI3134KL3A-TP | |
|---|---|
DigiKey Part Number | 353-SI3134KL3A-TPTR-ND - Tape & Reel (TR) 353-SI3134KL3A-TPCT-ND - Cut Tape (CT) 353-SI3134KL3A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3134KL3A-TP |
Description | N-CHANNEL MOSFET DFN1006-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA 900mW Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 33 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R3,10900 | R31,09 |
| 100 | R1,94250 | R194,25 |
| 500 | R1,43406 | R717,03 |
| 1 000 | R1,26921 | R1 269,21 |
| 2 000 | R1,13016 | R2 260,32 |
| 5 000 | R0,97917 | R4 895,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,88572 | R8 857,20 |

