BC857C-TP-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,50770
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: R0,33405
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R1,68000
Datasheet

Similar


onsemi
In Stock: 2 041
Unit Price: R2,02000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 27 723
Unit Price: R9,41000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 665
Unit Price: R2,69000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R0,85969
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R0,63607
Datasheet

Similar


Nexperia USA Inc.
In Stock: 86
Unit Price: R2,69000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: R0,72663
Datasheet

Similar


onsemi
In Stock: 5 350
Unit Price: R4,71000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-23
SOT 23

BC857C-TP-HF

DigiKey Part Number
353-BC857C-TP-HF-ND
Manufacturer
Manufacturer Product Number
BC857C-TP-HF
Description
TRANS PNP 45V 0.1A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.