EMVA350ADA221MHA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 402
Unit Price: R12,94000
Datasheet

Upgrade


Chemi-Con
In Stock: 290
Unit Price: R14,12000
Datasheet

Upgrade


Chemi-Con
In Stock: 91 405
Unit Price: R16,97000
Datasheet

Similar


Chemi-Con
In Stock: 5 400
Unit Price: R12,94000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 18 878
Unit Price: R23,19000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: R27,89000
Datasheet

Direct


KEMET
In Stock: 7 181
Unit Price: R14,12000
Datasheet

Direct


Panasonic Industry
In Stock: 5 396
Unit Price: R14,28000
Datasheet

Direct


Nichicon
In Stock: 8 845
Unit Price: R15,46000
Datasheet

Direct


Nichicon
In Stock: 8 612
Unit Price: R17,48000
Datasheet

Upgrade


Rubycon
In Stock: 1 641
Unit Price: R13,61000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Rubycon
In Stock: 1 200
Unit Price: R19,66000
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA350ADA221MHA0G

DigiKey Part Number
565-2121-2-ND - Tape & Reel (TR)
565-2121-1-ND - Cut Tape (CT)
565-2121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA350ADA221MHA0G
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA350ADA221MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Ripple Current @ High Frequency
280.8 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes