Bipolar (BJT) Transistor NPN 65 V 100 mA 150MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 65 V 100 mA 150MHz 200 mW Surface Mount SOT-323
SOT 323

BC846AWHE3-TP

DigiKey Part Number
353-BC846AWHE3-TPTR-ND - Tape & Reel (TR)
353-BC846AWHE3-TPCT-ND - Cut Tape (CT)
353-BC846AWHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846AWHE3-TP
Description
TRANS NPN 65V 0.1A SOT-323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 150MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 557
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R2,15100R21,51
100R1,33760R133,76
500R0,97664R488,32
1 000R0,85952R859,52
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,71031R2 130,93
6 000R0,63488R3 809,28
9 000R0,59639R5 367,51
15 000R0,55309R8 296,35
21 000R0,52742R11 075,82
30 000R0,50246R15 073,80
75 000R0,44764R33 573,00
150 000R0,41376R62 064,00
300 000R0,38527R115 581,00
Manufacturers Standard Package