



BAV23S-TP | |
|---|---|
DigiKey Part Number | BAV23S-TPMSTR-ND - Tape & Reel (TR) BAV23S-TPMSCT-ND - Cut Tape (CT) BAV23S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23S-TP |
Description | DIODE ARRAY GP 200V 225MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 200 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV23S-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 250 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,02500 | R10,25 |
| 100 | R0,79650 | R79,65 |
| 500 | R0,57470 | R287,35 |
| 1 000 | R0,50244 | R502,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,40733 | R1 221,99 |
| 6 000 | R0,36342 | R2 180,52 |
| 9 000 | R0,34611 | R3 114,99 |
| 15 000 | R0,22611 | R3 391,65 |
| 21 000 | R0,20839 | R4 376,19 |



