Upgrade
Similar
Similar
Similar
Similar




DMMT3904-TP | |
|---|---|
DigiKey Part Number | DMMT3904-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMMT3904-TP |
Description | TRANS 2NPN 40V 200MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,77091 | R2 312,73 |
| 6 000 | R0,68997 | R4 139,82 |
| 9 000 | R0,64869 | R5 838,21 |
| 15 000 | R0,60223 | R9 033,45 |
| 21 000 | R0,57470 | R12 068,70 |
| 30 000 | R0,54793 | R16 437,90 |
| 75 000 | R0,48914 | R36 685,50 |
| 150 000 | R0,45280 | R67 920,00 |
| 300 000 | R0,42226 | R126 678,00 |



