SMA6J13A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,84526
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R2,19021
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19 473
Unit Price: R6,22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R2,21172
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,69100
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,37793
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,84604
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 120
Unit Price: R3,70000
Datasheet

Similar


Bourns Inc.
In Stock: 6 464
Unit Price: R8,07000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R4,71000
Datasheet

Similar


YAGEO
In Stock: 4 430
Unit Price: R2,18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: R1,43086
Datasheet
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMA6J13A-TP

DigiKey Part Number
SMA6J13A-TPMSTR-ND - Tape & Reel (TR)
SMA6J13A-TPMSCT-ND - Cut Tape (CT)
SMA6J13A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J13A-TP
Description
TVS DIODE 13VWM 21.5VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
27.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,41000R9,41
10R5,56200R55,62
100R3,54060R354,06
500R2,83248R1 416,24
1 000R1,67973R1 679,73
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,48211R7 410,55
10 000R1,07406R10 740,60
15 000R1,01829R15 274,35
25 000R0,95561R23 890,25
35 000R0,91848R32 146,80
50 000R0,88239R44 119,50
125 000R0,80320R100 400,00
Manufacturers Standard Package