


5KP8.0A-TP | |
|---|---|
DigiKey Part Number | 5KP8.0A-TPTR-ND - Tape & Reel (TR) 5KP8.0A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP8.0A-TP |
Description | TVS DIODE 8VWM 13.6VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R43,52000 | R43,52 |
| 10 | R28,07900 | R280,79 |
| 100 | R19,23890 | R1 923,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R15,45900 | R7 729,50 |
| 1 000 | R14,24391 | R14 243,91 |
| 1 500 | R13,62491 | R20 437,36 |
| 2 500 | R12,92954 | R32 323,85 |
| 3 500 | R12,60300 | R44 110,50 |

