


3SMBJ5949B-TP | |
|---|---|
DigiKey Part Number | 353-3SMBJ5949B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3SMBJ5949B-TP |
Description | DIODE ZENER 100V 3W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,55886 | R7 676,58 |
| 6 000 | R2,33847 | R14 030,82 |
| 9 000 | R2,22616 | R20 035,44 |
| 15 000 | R2,09994 | R31 499,10 |
| 21 000 | R2,02520 | R42 529,20 |
| 30 000 | R1,95256 | R58 576,80 |
| 75 000 | R1,89045 | R141 783,75 |

