1N4006-N-0-1-BP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 16 148
Unit Price: R8,57000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 25 846
Unit Price: R7,23000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 627
Unit Price: R9,07000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,63168
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 14 023
Unit Price: R7,06000
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R4,63990
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R4,63990
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R4,63990
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R1,45665
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R0,63217
Datasheet

Similar


onsemi
In Stock: 1 694
Unit Price: R8,40000
Datasheet

Similar


onsemi
In Stock: 2 849
Unit Price: R2,86000
Datasheet

Similar


onsemi
In Stock: 29 591
Unit Price: R2,86000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R5,11472
Datasheet
Diode 800 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4006-N-0-1-BP

DigiKey Part Number
1N4006-N-0-1-BPMS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4006-N-0-1-BP
Description
DIODE STANDARD 800V 1A DO41
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable