SP3226ECY-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 106
Unit Price: R107,04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 006
Unit Price: R107,04000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 96
Unit Price: R140,82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1 137
Unit Price: R140,82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 180
Unit Price: R120,65000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 473
Unit Price: R135,27000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 192
Unit Price: R116,45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: R66,50687
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: R168,71000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5 382
Unit Price: R29,24000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11 687
Unit Price: R33,61000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 485
Unit Price: R33,27000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3 373
Unit Price: R116,45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 128
Unit Price: R29,41000
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3226ECY-L/TR

DigiKey Part Number
SP3226ECY-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3226ECY-L/TR
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3226ECY-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types