


MXL83411E-AGA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83411E-AGA-RTR-ND - Tape & Reel (TR) 1016-MXL83411E-AGA-RCT-ND - Cut Tape (CT) 1016-MXL83411E-AGA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83411E-AGA-R |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 70 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R48,56000 | R48,56 |
| 10 | R36,28000 | R362,80 |
| 25 | R33,21160 | R830,29 |
| 100 | R29,83890 | R2 983,89 |
| 250 | R28,23072 | R7 057,68 |
| 500 | R27,26146 | R13 630,73 |
| 1 000 | R26,46344 | R26 463,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R25,62140 | R64 053,50 |
| 5 000 | R25,11385 | R125 569,25 |

