
MXL7704-BQB-R | |
|---|---|
DigiKey Part Number | 1016-MXL7704-BQB-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXL7704-BQB-R |
Description | IC PMIC 5-OUT UNIV 32QFN |
Customer Reference | |
Detailed Description | - DSPs, FPGA, Microprocessor Voltage Regulator IC 5 Output 32-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | DSPs, FPGA, Microprocessor | |
Voltage - Input | 4V ~ 5.5V | |
Number of Outputs | 5 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

