
MAX7420EUA+ | |
|---|---|
DigiKey Part Number | MAX7420EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7420EUA+ |
Description | IC FILTER 45KHZ BUTTER 8UMAX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 45kHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7420EUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 45kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R279,62000 | R279,62 |
| 10 | R221,88000 | R2 218,80 |
| 50 | R198,73420 | R9 936,71 |
| 100 | R191,57230 | R19 157,23 |
| 250 | R184,00716 | R46 001,79 |
| 500 | R179,44858 | R89 724,29 |










