
EBMS060303A500 | |
|---|---|
DigiKey Part Number | 5262-EBMS060303A500TR-ND - Tape & Reel (TR) 5262-EBMS060303A500CT-ND - Cut Tape (CT) 5262-EBMS060303A500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS060303A500 |
Description | FERRITE BEAD 50 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.012" (0.30mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,47100 | R4,71 |
| 25 | R0,41680 | R10,42 |
| 50 | R0,37300 | R18,65 |
| 100 | R0,33610 | R33,61 |
| 250 | R0,29104 | R72,76 |
| 500 | R0,25978 | R129,89 |
| 1 000 | R0,23139 | R231,39 |
| 5 000 | R0,17328 | R866,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | R0,13903 | R2 085,45 |
| 30 000 | R0,12477 | R3 743,10 |

