
EBMS160808K202 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808K202TR-ND - Tape & Reel (TR) 5262-EBMS160808K202CT-ND - Cut Tape (CT) 5262-EBMS160808K202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808K202 |
Description | FERRITE BEAD 2 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,97500 | R9,75 |
| 25 | R0,84040 | R21,01 |
| 50 | R0,75620 | R37,81 |
| 100 | R0,67890 | R67,89 |
| 250 | R0,58476 | R146,19 |
| 500 | R0,52026 | R260,13 |
| 1 000 | R0,46110 | R461,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,35503 | R1 420,12 |
| 8 000 | R0,30753 | R2 460,24 |
| 12 000 | R0,28399 | R3 407,88 |

