MFR Recommended

MT6224-AHRG-A | |
|---|---|
DigiKey Part Number | 1125-1195-ND |
Manufacturer | |
Manufacturer Product Number | MT6224-AHRG-A |
Description | LED GREEN/RED DIFF 5MM ROUND T/H |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 622nm Red LED Indication - Discrete 2.1V Green, 1.8V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 1.8V Red | |
Current - Test | 10mA Green, 10mA Red | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm Green, 630nm Red | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.20mm | |
Base Product Number |



