LED Panel Indicator Green 60° 110V 15mA Wire Leads - 7.3" (185.42mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1P-8QW-2-G110V

DigiKey Part Number
458-2052-ND
Manufacturer
Manufacturer Product Number
FL1P-8QW-2-G110V
Description
LED PNL IND GREEN 9.20MM LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 60° 110V 15mA Wire Leads - 7.3" (185.42mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
-
Ratings
AC/DC
Voltage
110V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (8.00mm)
Lens Size
9.20mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
8000 ~ 10000mcd
Wavelength - Peak
-
Viewing Angle
60°
Termination Style
Wire Leads - 7.3" (185.42mm)
Ingress Protection
IP50
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R75,11000R75,11
35R48,63086R1 702,08
105R43,95286R4 615,05
525R38,96672R20 457,53
1 015R37,41829R37 979,56
2 030R36,03498R73 151,01
Manufacturers Standard Package