
FL1P-8NW-2-Y12V | |
|---|---|
DigiKey Part Number | 458-FL1P-8NW-2-Y12V-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8NW-2-Y12V |
Description | LED PNL IND YLW DIFF 10MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 35° 10.8V ~ 13.2V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 10.8V ~ 13.2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.00mm) | |
Lens Size | 10mm, T-3 1/8 | |
Lens Style | Round with Convex Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R80,66000 | R80,66 |
| 35 | R52,28914 | R1 830,12 |
| 105 | R47,30410 | R4 966,93 |
| 525 | R41,98823 | R22 043,82 |
| 1 015 | R40,33788 | R40 942,95 |
| 2 030 | R38,86409 | R78 894,10 |

