
FL1M-6SW-1-Y110V | |
|---|---|
DigiKey Part Number | 458-1727-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-6SW-1-Y110V |
Description | LED PNL IND YELLOW WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 35° 110V 20mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Yellow | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 110V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1000 ~ 1500mcd | |
Wavelength - Peak | - | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R101,50000 | R101,50 |
| 35 | R67,02400 | R2 345,84 |
| 105 | R60,98410 | R6 403,33 |
| 525 | R54,55507 | R28 641,41 |
| 1 015 | R52,56126 | R53 349,68 |
| 2 030 | R50,78061 | R103 084,64 |

