
FL1M-6CJ-1-G3V | |
|---|---|
DigiKey Part Number | 458-1688-ND |
Manufacturer | |
Manufacturer Product Number | FL1M-6CJ-1-G3V |
Description | LED PNL IND GREEN PC PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 3V 20mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 3V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R93,43000 | R93,43 |
| 35 | R61,29143 | R2 145,20 |
| 105 | R55,62924 | R5 841,07 |
| 525 | R49,60124 | R26 040,65 |
| 1 015 | R47,73098 | R48 446,94 |
| 2 030 | R46,06018 | R93 502,17 |

