Image for PIS-0421 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0421

DigiKey Part Number
1910-PIS-0421-ND
Manufacturer
Manufacturer Product Number
PIS-0421
Description
RASPBERRY PI TOUCH SCREEN CASE -
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Case Black Hand Held, Cover Included X
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held, Cover Included
Material
-
Color
Black
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
40R387,00025R15 480,01