
PIS-0399 | |
|---|---|
DigiKey Part Number | 1910-PIS-0399-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0399 |
Description | WISNODE LORA ARDUINO SHLD 470MHZ |
Customer Reference | |
Detailed Description | RAK811, SX1276 LoRa Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Wireless (RF/RFID) | |
Function | LoRa | |
Utilized IC / Part | RAK811, SX1276 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | R527,73381 | R11 082,41 |

