
0058440A2 | |
|---|---|
DigiKey Part Number | 4616-0058440A2-ND |
Manufacturer | |
Manufacturer Product Number | 0058440A2 |
Description | FERRITE CORE TOROID 59NH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 1.839" (46.70mm) Diameter 0.709" (18.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 1.839" (46.70mm) | |
Inductance Factor (Al) | 59 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 107.0 | |
Effective Area (Ae) mm² | 199.0 | |
Minimum Core Cross Section (Amin) mm² | 427.0 | |
Effective Magnetic Volume (Ve) mm³ | 21300.0 | |
Finish | Coated | |
Height | 0.709" (18.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R764,77000 | R764,77 |
| 10 | R564,75000 | R5 647,50 |


