Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 125 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPE-K253

DigiKey Part Number
5151-MPE-K253-ND
Manufacturer
Manufacturer Product Number
MPE-K253
Description
AC/DC CONVERTER 12V 251W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 125 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 125 ~ 373 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
20.9 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
DC Input Capable, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.00" L x 4.00" W x 1.61" H (152.4mm x 101.6mm x 41.0mm)
Approval Agency
CE, cURus
Standard Number
60950-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Magic Power Technology
A separate shipping fee may apply.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R1 025,04000R1 025,04
5R1 008,24000R5 041,20
10R991,43600R9 914,36
20R974,63200R19 492,64
50R924,22000R46 211,00