FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, DTR 166 MHz 5 ns 24-CSPBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25U51245GXDI54

DigiKey Part Number
1092-MX25U51245GXDI54-ND
Manufacturer
Manufacturer Product Number
MX25U51245GXDI54
Description
IC FLASH 512MBIT SPI/QU 24CSPBGA
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, DTR 166 MHz 5 ns 24-CSPBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128M x 4, 256M x 2, 512M x 1
Memory Interface
SPI - Quad I/O, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
60µs, 750µs
Access Time
5 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-CSPBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
4 800R127,19441R610 533,17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.