
MAAL-011134-2SMB | |
|---|---|
DigiKey Part Number | 1465-MAAL-011134-2SMB-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-011134-2SMB |
Description | SAMPLE BOARD,MAAL-011134,2300-27 |
Customer Reference | |
Detailed Description | RF IC Amplifier General Purpose 700MHz ~ 6GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Amplifier | |
Frequency | 700MHz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-PDFN (2x2) | |
Base Product Number |

