
MAAM71100 | |
|---|---|
DigiKey Part Number | 1465-MAAM71100-ND |
Manufacturer | |
Manufacturer Product Number | MAAM71100 |
Description | AMPLIFIER,POWER, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 7GHz ~ 11GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 7GHz ~ 11GHz | |
P1dB | 28dBm | |
Gain | 18dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 8V | |
Current - Supply | 750mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | R5 064,06360 | R253 203,18 |

