
MAAM-011326-DIE | |
|---|---|
DigiKey Part Number | 1465-MAAM-011326-DIE-ND |
Manufacturer | |
Manufacturer Product Number | MAAM-011326-DIE |
Description | AMPLIFIER, 0.5-6 GHZ, DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 6GHz Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 500MHz ~ 6GHz | |
P1dB | 20.3dBm | |
Gain | 21.5dB | |
Noise Figure | 1.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 90mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R545,16550 | R54 516,55 |

