
CGH25120F | |
|---|---|
DigiKey Part Number | 1465-CGH25120F-ND |
Manufacturer | |
Manufacturer Product Number | CGH25120F |
Description | RF MOSFET HEMT 28V 440162 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 2.3GHz ~ 2.7GHz 12.5dB 130W 440162 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Technology | HEMT | |
Frequency | 2.3GHz ~ 2.7GHz | |
Gain | 12.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 130W | |
Voltage - Rated | 84 V | |
Mounting Type | Chassis Mount | |
Package / Case | 440162 | |
Supplier Device Package | 440162 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11 237,68000 | R11 237,68 |
| 10 | R10 927,33900 | R109 273,39 |

