
SST-20-WF57-B2-D3572 | |
|---|---|
DigiKey Part Number | 1214-SST-20-WF57-B2-D3572TR-ND - Tape & Reel (TR) 1214-SST-20-WF57-B2-D3572CT-ND - Cut Tape (CT) 1214-SST-20-WF57-B2-D3572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-20-WF57-B2-D3572 |
Description | 3535 PKG, MAX 2A (3V), 5700K, CR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SST-20-WF White, Cool 5700K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 303lm (295lm ~ 310lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 155 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Thermal Resistance of Package | 1.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,86000 | R23,86 |
| 10 | R16,83800 | R168,38 |
| 100 | R12,63490 | R1 263,49 |
| 500 | R10,77338 | R5 386,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R11,89303 | R11 893,03 |
| 2 000 | R11,28943 | R22 578,86 |
| 3 000 | R10,98018 | R32 940,54 |
| 5 000 | R10,63098 | R53 154,90 |
| 7 000 | R10,42338 | R72 963,66 |
| 10 000 | R10,22095 | R102 209,50 |

